Phoenix Contact 3061981 PPC 1.5/S-NS/18 Series DIN Rail Connector Grey, 0.14mm², 1.5 mm², 1-Level, Push-in
- RS Stock No.:
- 856-4690
- Mfr. Part No.:
- 3061981
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 856-4690
- Mfr. Part No.:
- 3061981
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Connector | |
| Colour | Grey | |
| Number of Positions | 18 | |
| Number of Levels | 1 | |
| Series | PPC 1.5/S-NS/18 | |
| Voltage | 500V | |
| Cable CSA | 0.14, 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Terminal Block Current | 17.5A | |
| Termination Type | Push-in | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Connector | ||
Colour Grey | ||
Number of Positions 18 | ||
Number of Levels 1 | ||
Series PPC 1.5/S-NS/18 | ||
Voltage 500V | ||
Cable CSA 0.14, 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Terminal Block Current 17.5A | ||
Termination Type Push-in | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
COMBI receptacle, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, number of connections: 1, number of positions: 18, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 63 mm, height: 17.8 mm, color: gray, mounting type: NS 35/15, NS 35/7,5
Tested for railway applications
Related links
- Phoenix Contact 3213400 PPC 1.5/S-NS/3 Series DIN Rail Connector Grey 1.5 mm², Push-in
- Phoenix Contact 3213439 PPC 1.5/S-NS/7 Series DIN Rail Connector Grey 1.5 mm², Push-in
- Phoenix Contact 3213484 PPC 1.5/S-NS/12 Series Combi Plug Grey 1.5 mm², Push-in
- Phoenix Contact 3213455 PPC 1.5/S-NS/9 Series Combi Plug Grey 1.5 mm² Push-in
- Phoenix Contact 3213700 PPC 1.5/S-NS/1-L Series Combi Plug Grey 1.5 mm² Push-in
- Phoenix Contact 3213350 PPC 1.5/S-NS/18 (1GNYE/17GY) Series Grey Single-Level, Push In Termination
- Phoenix Contact 3213345 PPC 1.5/S-NS/3 (1GNYE/2GY) Series Grey Push In Termination
- Phoenix Contact 3213348 PPC 1.5/S-NS/12 (1GNYE/11GY) Series Grey Single-Level, Push In Termination
