Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Terminal Blocks
DIN Rail Terminal Blocks
RS PRO Beige Feed Through Terminal Block, Double-Level, Screw Termination
RS Stock No.:
872-4795
Manufacturer:
RS PRO
View this category
4 Within 1 working
day(s)
(IE
stock)
39 Within 2 working
day(s)
(EU
stock)
Add to Basket
Pack(s)
Add to basket
Real time stock check
Add to a parts list
Price 1 Pack of 5
€17.00
(exc. VAT)
€20.91
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 - 5
€17.00
€3.40
6 - 11
€16.12
€3.224
12 +
€15.49
€3.098
*price indicative
RS Stock No.:
872-4795
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
SRK Series Feed-Through Terminals
Attribute
Value
Colour
Beige
Number of Levels
Double
Series
17185.2
American Wire Gauge
26 → 10AWG
Termination Method
Screw
Voltage Rating
1 kV
Current Rating
30 (CSA) A, 30 (UL) A, 41 (IEC) A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C