Block 250VA DIN Rail Transformer, 230V ac, 400V ac Primary, ±110V ac, ±120V ac, ±55V ac, ±60V ac Secondary
- RS Stock No.:
- 310-1724
- Mfr. Part No.:
- MIT/I/250
- Manufacturer:
- Block
- RS Stock No.:
- 310-1724
- Mfr. Part No.:
- MIT/I/250
- Manufacturer:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Isolating Transformers : 0-230-400Vac Primary, 2x60-55-0-55-60Vac Secondary, DIN Mount
High quality multi-purpose isolating transformers suitable for a wide range of applications requiring selected secondary voltages.
Panel mounting via the fixing holes
Optional DIN rail mounting bracket for standard 35mm DIN rail (63 to 250VA units)
Fully shrouded screw and push-on crimp terminals with permanent marking
High efficiency, low regulation
Double reinforced insulation E (UL class 105)
4kV flash tested primary/secondary
Impregnated for protection against humidity
Insulation catagory Class E
Optional DIN rail mounting bracket for standard 35mm DIN rail (63 to 250VA units)
Fully shrouded screw and push-on crimp terminals with permanent marking
High efficiency, low regulation
Double reinforced insulation E (UL class 105)
4kV flash tested primary/secondary
Impregnated for protection against humidity
Insulation catagory Class E
Standards
EN61558
Approvals
VDE, UL recognised for Canada UL recognised
Approvals
VDE; UL
Standards
EN61558
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 230V ac, 400V ac |
Secondary Voltage Rating | ±110V ac, ±120V ac, ±55V ac, ±60V ac |
Power Rating | 250VA |
Mounting Type | Panel |
Number of Outputs | 2 |
Length | 103mm |
Width | 114mm |
Depth | 105mm |
Dimensions | 103 x 114 x 105mm |
Maximum Temperature | +40°C |
Weight | 4.7kg |
- RS Stock No.:
- 310-1724
- Mfr. Part No.:
- MIT/I/250
- Manufacturer:
- Block