Block 4kVA DIN Rail Transformer, 475/500/525V ac Primary, 2 x 115V ac Secondary
- RS Stock No.:
- 903-9870
- Mfr. Part No.:
- TT1 4-5-23
- Manufacturer:
- Block
Temporarily out of stock - back order for despatch when stock is available
Price Each
€509.17
(exc. VAT)
€626.28
(inc. VAT)
Units | Per unit |
---|---|
1 + | €509.17 |
- RS Stock No.:
- 903-9870
- Mfr. Part No.:
- TT1 4-5-23
- Manufacturer:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TT1 Series Isolating Transformer
High-quality multi-purpose panel mount isolating transformers from the Block TT1 series. The transformers are designed for the safe isolation of the input and output sides. They can be used to set up protective separation as a protective measure.
Features and Benefits:
Safe galvanic isolation
Integrated crane eyes
Non-slip terminals
Integrated crane eyes
Non-slip terminals
Corrosion protections and low noise
Horizontal design ensures space saving
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 475/500/525V ac |
Secondary Voltage Rating | 2 x 115V ac |
Power Rating | 4kVA |
Mounting Type | Fixing Rail |
Length | 335mm |
Width | 240mm |
Depth | 165mm |
Dimensions | 240 x 335 x 165mm |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
Maximum Temperature | +40°C |
Weight | 31kg |