Phoenix Contact Steel DIN Rail, C Compatible, 141mm x 35mm x 8mm
- RS Stock No.:
- 268-875
- Mfr. Part No.:
- 3002645
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€14.98
(exc. VAT)
€18.43
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.98 |
*price indicative
- RS Stock No.:
- 268-875
- Mfr. Part No.:
- 3002645
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Compatibility | C | |
| Length | 141mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Compatibility C | ||
Length 141mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN Rail is designed for versatility and precision, making it an essential component for any electrical setup. It showcases a robust steel construction that has been galvanised and passivated for enhanced durability, while its striking silver finish adds a modern touch. Measuring 35mm in width and 7.5mm in height, this unperforated DIN rail provides a seamless fit, particularly for polyester terminal boxes from the same manufacturer. Engineered with high dimensional accuracy, it ensures a reliable performance in a variety of applications.
Optimised for high dimensional accuracy and surface tempering
Conforms to European standards for safety and compatibility
Lightweight design minimizes the overall load in installations
Conforms to European standards for safety and compatibility
Lightweight design minimizes the overall load in installations
Related links
- Phoenix Contact Steel DIN Rail 107mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 293mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 101mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 145mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 381mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 110mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 205mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 245mm x 35mm x 8mm
