Phoenix Contact Steel DIN Rail, C Compatible, 293mm x 35mm x 8mm
- RS Stock No.:
- 269-415
- Mfr. Part No.:
- 3002651
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-415
- Mfr. Part No.:
- 3002651
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Compatibility | C | |
| Length | 293mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Compatibility C | ||
Length 293mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail, unperforated, is designed for precision and compatibility with PxC polyester terminal boxes. Crafted from high-quality galvanized steel, it promises durability and a sleek silver finish that complements modern installations. With a focus on dimensional accuracy and surface tempering, this component adheres to European standard EN 60715, ensuring consistent performance in a variety of applications. The elongated holes at the front facilitate straightforward installation, making it an essential addition for anyone aiming to maintain a tidy and efficient setup.
Meets stringent environmental compliance standards ensuring safe use
Compact size makes it ideal for space constrained areas
Aesthetic silver finish blends seamlessly with any electrical installation
Compact size makes it ideal for space constrained areas
Aesthetic silver finish blends seamlessly with any electrical installation
Related links
- Phoenix Contact Steel DIN Rail 107mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 101mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 381mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 245mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 343mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 581mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 144mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 145mm x 35mm x 8mm
