Phoenix Contact Steel DIN Rail, C Compatible, 304mm x 15mm x 5mm
- RS Stock No.:
- 269-411
- Mfr. Part No.:
- 3002629
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€10.78
(exc. VAT)
€13.26
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.78 |
*price indicative
- RS Stock No.:
- 269-411
- Mfr. Part No.:
- 3002629
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Compatibility | C | |
| Length | 304mm | |
| Width | 15mm | |
| Height | 5mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Compatibility C | ||
Length 304mm | ||
Width 15mm | ||
Height 5mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail is an essential component designed for seamless integration into your electrical installations. Crafted from high-quality galvanized steel, it boasts a silver finish that not only enhances its aesthetic appeal but also ensures durability and resistance to corrosion. The elongated holes at the front allow for easy and reliable mounting, making it a practical choice for various applications. Engineered to fit precisely with Phoenix Contact's polyester terminal boxes, this unperforated din rail prioritises dimensional accuracy and surface quality, meeting European standards for safety and reliability.
Perfectly compatible with polymer terminal boxes from the same manufacturer
Surface quality supports high dimensional accuracy for reliable performance
Meets European safety standards ensuring compliance and reliability
Surface quality supports high dimensional accuracy for reliable performance
Meets European safety standards ensuring compliance and reliability
Related links
- Phoenix Contact Steel DIN Rail 218mm x 15mm x 5mm
- Phoenix Contact Steel DIN Rail 148mm x 15mm x 5mm
- Phoenix Contact Steel Perforated DIN Rail 2m x 15mm x 5mm
- Phoenix Contact Steel Unperforated DIN Rail 2m x 15mm x 5mm
- Phoenix Contact Steel DIN Rail 381mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 107mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 110mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 243mm x 35mm x 8mm
