Phoenix Contact Steel DIN Rail DIN Rail, 218 mm x 15mm x 5 mm
- RS Stock No.:
- 280-579
- Mfr. Part No.:
- 3002628
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€10.86
(exc. VAT)
€13.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.86 |
*price indicative
- RS Stock No.:
- 280-579
- Mfr. Part No.:
- 3002628
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 218mm | |
| Width | 15mm | |
| Height | 5mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Standards/Approvals | EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 218mm | ||
Width 15mm | ||
Height 5mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
Standards/Approvals EN 60715 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN Rail is expertly crafted for seamless integration with PxC polyester terminal boxes. Constructed from high-quality galvanised steel, this product guarantees durability and longevity while maintaining a sleek silver finish that enhances any electrical installation. With a keen focus on precision, it adheres to rigorous European standards, ensuring reliability in various applications. The elongated holes at the front facilitate effortless mounting, making installation a breeze.
Features elongated fixing holes for straightforward installation
Meets strict European standards for safety and reliability
Offers meticulous dimensional accuracy and surface tempering
Related links
- Phoenix Contact Steel DIN Rail DIN Rail, 304 mm x 15mm x 5 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 148 mm x 15mm x 5 mm
- HENSEL Sheet Steel DK TS 25 DIN Rail, 218 mm x 35mm x 35 mm
- RS PRO Unperforated DIN Rail, 218 mm x 35mm x 7.5 mm
- Phoenix Contact Steel Unperforated DIN Rail, 3 m x 15mm x 3 m
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 15mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 1 m x 15mm x 6 mm
- Phoenix Contact Steel Unperforated DIN Rail, 1 m x 15mm x 6 mm
