Phoenix Contact Steel DIN Rail, C Compatible, 160mm x 35mm x 8mm
- RS Stock No.:
- 269-413
- Mfr. Part No.:
- 3002647
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-413
- Mfr. Part No.:
- 3002647
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Compatibility | C | |
| Length | 160mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Compatibility C | ||
Length 160mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail is designed for precision and durability, making it an ideal choice for various applications within industrial environments. Constructed from high-quality steel with a galvanised, passivated finish, this product ensures both strength and corrosion resistance. With a width of 35 mm and height of 7.5 mm, it fits seamlessly into standard installations, providing flexibility in design. The elongated holes at the front facilitate easy fixing, while the exact length complements polyester terminal boxes from the manufacturer.
Cohesion with polyester terminal boxes ensures effective compatibility
High dimensional accuracy guarantees reliable performance
Meets European standard EN 60715 for product safety
Lightweight design allows for easy handling and installation
High dimensional accuracy guarantees reliable performance
Meets European standard EN 60715 for product safety
Lightweight design allows for easy handling and installation
Related links
- Rose Steel Unperforated DIN Rail 160mm x 35mm x 8mm
- Fibox Steel Unperforated DIN Rail 160mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 107mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 293mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 381mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 243mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 245mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 343mm x 35mm x 8mm
