Banner DIN Rail, 105 mm x 35mm x 8 mm
- RS Stock No.:
- 332-059
- Mfr. Part No.:
- DIN-35-105
- Manufacturer:
- Banner
Subtotal (1 unit)*
€26.59
(exc. VAT)
€32.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.59 |
*price indicative
- RS Stock No.:
- 332-059
- Mfr. Part No.:
- DIN-35-105
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | DIN Rail | |
| Length | 105mm | |
| Width | 35mm | |
| Height | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type DIN Rail | ||
Length 105mm | ||
Width 35mm | ||
Height 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner DIN rail section is a standardized metal rail used to mount electrical and electronic components, such as circuit breakers, controllers, and terminals, within enclosures. Its 35 mm design ensures compatibility with a wide range of devices, providing a secure and organized way to install and arrange equipment.
105 mm long
Related links
- Banner DIN Rail, 140 mm x 35mm x 8 mm
- Banner DIN Rail, 180 mm x 35mm x 8 mm
- Fibox Steel Unperforated DIN Rail, 140 mm x 35mm x 8 mm
- Banner DIN Rail, 35 mm x 220mm x 220 mm
- Fibox Steel Unperforated DIN Rail, 160 mm x 35mm x 8 mm
- Fibox Steel Unperforated DIN Rail, 110 mm x 35mm x 8 mm
- PR Electronics DIN Rail DIN Rail, 35 mm x 35mm x 8 mm
- Fibox Steel Unperforated DIN Rail, 335 mm x 35mm x 8 mm
