Phoenix Contact Steel Perforated DIN Rail, 2 m x 35mm x 7.5 mm
- RS Stock No.:
- 857-415
- Mfr. Part No.:
- 0843118
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€1,248.88
(exc. VAT)
€1,536.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,248.88 | €124.888 |
*price indicative
- RS Stock No.:
- 857-415
- Mfr. Part No.:
- 0843118
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 2m | |
| Width | 35mm | |
| Height | 7.5mm | |
| DIN Rail Type | Perforated | |
| Material | Steel | |
| Fixing Centres | 25 mm | |
| Slotted/Unslotted | Slotted | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 2m | ||
Width 35mm | ||
Height 7.5mm | ||
DIN Rail Type Perforated | ||
Material Steel | ||
Fixing Centres 25 mm | ||
Slotted/Unslotted Slotted | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail is a robust mounting solution designed for electrical equipment. With a length of 2000mm, it ensures reliable support and organisation within control cabinets.
Manufactured from high-quality steel with a zinc plating for durability
Meets EN 60715 standards for versatility in various applications
Lightweight design at 649g per piece, offering easy handling
Silver colour finish enhances aesthetics and compatibility with other components
Accurate drill hole spacing of 25mm eases installation
Related links
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 35mm x 7.5 mm
- RS PRO Steel Perforated DIN Rail, 1 m x 35mm x 7.5 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2 m x 35mm x 7.5 mm
- RS PRO DIN Rail, 2 m x 35mm x 7.5 mm
- RS PRO Steel Unslotted DIN Rail, 2 m x 35mm x 7.5 mm
- RS PRO Steel Slotted DIN Rail, 2 m x 35mm x 7.5 mm
- Legrand Steel Unperforated DIN Rail, 2 m x 35mm x 7.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 35mm x 15 mm
