Siemens Unperforated DIN Rail, Top Hat Compatible, 35mm x 1250mm x 15mm
- RS Stock No.:
- 210-1770
- Mfr. Part No.:
- 8GK9910-1KK50
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€372.70
(exc. VAT)
€458.42
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €372.70 | €37.27 |
*price indicative
- RS Stock No.:
- 210-1770
- Mfr. Part No.:
- 8GK9910-1KK50
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Compatibility | Top Hat | |
| Length | 35mm | |
| Width | 1250mm | |
| Height | 15mm | |
| DIN Rail Type | Unperforated | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Compatibility Top Hat | ||
Length 35mm | ||
Width 1250mm | ||
Height 15mm | ||
DIN Rail Type Unperforated | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA 400/630 DIN, general distributor accessories, Partitions vertical, H=750 Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Standard mounting rail for 630 DIN.
Related links
- Siemens Unperforated DIN Rail, Top Hat Compatible x 250mm x 15mm
- Siemens Unperforated DIN Rail 750mm x 750mm x 15mm
- Siemens Unperforated DIN Rail, Top Hat Compatible x 500mm x 15mm
- Schneider Electric Steel Unperforated DIN Rail 410mm x 35mm x 7.2mm
- Schneider Electric Steel Unperforated DIN Rail 203mm x 35mm x 7mm
- RS PRO Steel Unperforated DIN Rail 2m x 35mm x 15mm
- Phoenix Contact Steel Unperforated DIN Rail 2m x 35mm x 15mm
- Phoenix Contact Aluminium Unperforated DIN Rail 2m x 35mm x 15mm
