Schneider Electric Steel Perforated DIN Rail, 1 m x 40mm x 1 m
- RS Stock No.:
- 219-9617
- Mfr. Part No.:
- NSYSQCR40100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€71.07
(exc. VAT)
€87.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.07 |
*price indicative
- RS Stock No.:
- 219-9617
- Mfr. Part No.:
- NSYSQCR40100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail | |
| Length | 1m | |
| Width | 40mm | |
| Height | 1m | |
| DIN Rail Type | Perforated | |
| Material | Steel | |
| For Use With | Top Hat | |
| Standards/Approvals | China RoHS Regulation, EU RoHS Directive, Green Premium product, REACh Regulation | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail | ||
Length 1m | ||
Width 40mm | ||
Height 1m | ||
DIN Rail Type Perforated | ||
Material Steel | ||
For Use With Top Hat | ||
Standards/Approvals China RoHS Regulation, EU RoHS Directive, Green Premium product, REACh Regulation | ||
- COO (Country of Origin):
- EG
The Schneider Electric spacial SF/SM quick fixing cross rails has 1.8 kg weight. It has 1000 mm height, 40 mm width and 27 mm depth.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric Steel Perforated DIN Rail, 1 m x 90mm x 1 m
- Schneider Electric Steel Perforated DIN Rail, 2.2 m x 40mm x 2.2 m
- Schneider Electric NSY Series Steel Enclosure Reinforcement for Use with Mounting Plate x 1 m x 40mm
- Schneider Electric Steel Perforated DIN Rail, 40 mm x 40mm x 40 mm
- Eaton xEffect SASY 60i Series Cover 9 mm x 1 m x 40mm
- RS PRO Steel Perforated DIN Rail, 1 m x 35mm x 15 mm
- RS PRO Steel Perforated DIN Rail, 1 m x 35mm x 7.5 mm
- PR Electronics Steel Perforated DIN Rail, 1 m x 35mm x 15 mm
