NSYSDR200D | Schneider Electric Unperforated, Top Hat Compatible, 2m x 35mm x 15mm | RS
Login / Register to access your benefits
Recently searched
    Better World

    Schneider Electric Unperforated, Top Hat Compatible, 2m x 35mm x 15mm

    Subtotal (1 pack of 10 units)**

    €212.79

    (exc. VAT)

    €261.73

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Pack(s)
    Per Pack
    Per unit**
    1 +€212.79€21.279

    **price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    221-0777
    Mfr. Part No.:
    NSYSDR200D
    Manufacturer:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schneider Electric

    Compatibility

    Top Hat

    Length

    2m

    Width

    35mm

    Height

    15mm

    DIN Rail Type

    Unperforated

    Better World Product

    Yes

    Better World Verification

    Green Premium

    Related links