Phoenix Contact Steel Unperforated DIN Rail, Top Hat Compatible, 2m x 35mm x 15mm
- RS Stock No.:
- 803-9609
- Mfr. Part No.:
- 1206586
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)**
€14.87
(exc. VAT)
€18.29
(inc. VAT)
25 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €14.87 |
**price indicative
- RS Stock No.:
- 803-9609
- Mfr. Part No.:
- 1206586
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Compatibility | Top Hat | |
Length | 2m | |
Width | 35mm | |
Height | 15mm | |
DIN Rail Type | Unperforated | |
Material | Steel | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Compatibility Top Hat | ||
Length 2m | ||
Width 35mm | ||
Height 15mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
Related links
- Phoenix Contact Steel Unperforated DIN Rail 2m x 35mm x 15mm
- RS PRO Steel Unperforated DIN Rail 2m x 35mm x 15mm
- Phoenix Contact Steel Unperforated DIN Rail 2m x 35mm x 2000mm
- Phoenix Contact Steel Unperforated DIN Rail 2m x 35mm x 7.5mm
- Legrand Steel Unperforated DIN Rail 2m x 35mm x 15mm
- Phoenix Contact Aluminium Unperforated DIN Rail 2m x 35mm x 15mm
- Schneider Electric Unperforated 2m x 35mm x 15mm
- Legrand Steel Unperforated DIN Rail 2m x 35mm x 7.5mm