RS PRO Perforated DIN Rail, G Compatible, 2m x 32mm x 15mm
- RS Stock No.:
- 225-8309
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€16.38
(exc. VAT)
€20.15
(inc. VAT)
Temporarily out of stock - back order for despatch 14-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €16.38 |
**price indicative
Related links
- Phoenix Contact Steel Perforated DIN Rail 2m x 32mm x 15mm
- Legrand Steel Perforated DIN Rail 2m x 32mm x 15mm
- Phoenix Contact Galvanised Steel Unperforated DIN Rail 2m x 32mm x 15mm
- RS PRO Steel Perforated DIN Rail 500mm x 32mm x 15mm
- Schneider Electric Perforated DIN Rail 2m x 32mm x 15mm
- RS PRO Steel Slotted DIN Rail 1m x 32mm x 15mm
- RS PRO Steel Unperforated DIN Rail 500mm x 32mm x 15mm
- Legrand Steel Unperforated DIN Rail 2m x 35mm x 15mm