Phoenix Contact Galvanised Steel Unperforated DIN Rail, G Compatible, 2m x 32mm x 15mm
- RS Stock No.:
- 803-9539
- Mfr. Part No.:
- 1201015
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)**
€20.51
(exc. VAT)
€25.23
(inc. VAT)
21 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €20.51 |
**price indicative
Related links
- RS PRO Steel Unperforated DIN Rail 500mm x 32mm x 15mm
- Legrand Steel Unperforated DIN Rail 2m x 35mm x 15mm
- Phoenix Contact Steel Perforated DIN Rail 2m x 32mm x 15mm
- Legrand Steel Perforated DIN Rail 2m x 32mm x 15mm
- RS PRO Perforated DIN Rail 2m x 32mm x 15mm
- Phoenix Contact Steel Unperforated DIN Rail 2m x 15mm x 5mm
- RS PRO Steel Unperforated DIN Rail 2m x 35mm x 15mm
- Schneider Electric Steel Unperforated DIN Rail 2m x 75mm x 15mm