RS PRO Steel Unperforated DIN Rail, 100 mm x 35mm x 7.5 mm

Subtotal (1 unit)*

€4.12

(exc. VAT)

€5.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.12

*price indicative

RS Stock No.:
225-8317
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DIN Rail

Length

100mm

Width

35mm

Height

7.5mm

DIN Rail Type

Unperforated

Material

Steel

For Use With

Top Hat

Slotted/Unslotted

Unslotted

Standards/Approvals

EN 60715

COO (Country of Origin):
IT

RS PRO TS-35 Deep 100mm x 35mm x 7.5mm DIN Rail


The RS Pro TS-35 deep DIN rail is used for mounting various electrical and industrial equipment. The TS-35 rail or top hat as it is also known is manufactured from steel that is hot-dip galvanized using the Sendzimir process. It is used for DIN rail terminal blocks, power supplies, plug in relays, timer modules, panel meters, I/O devices, robotics and automation and control devices.

Features and Benefits


Industry standard symmetrical rail with 100 x 35 x 7.5 mm(L x W x H) dimensions.;Conforms to EN 60715

Unslotted DIN rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy