Rittal Sheet Steel DIN Mounting Frames DIN Rail, 482.6 mm x 25mm x 25 mm

Subtotal (1 pack of 2 units)*

€160.08

(exc. VAT)

€196.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€160.08€80.04

*price indicative

RS Stock No.:
239-9264
Mfr. Part No.:
5501460
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

DIN Rail

Length

482.6mm

Width

25mm

Height

25mm

DIN Rail Type

DIN Mounting Frames

Material

Sheet Steel

For Use With

TS IT, TE, Enclosure Type VX IT

Slotted/Unslotted

Slotted

Standards/Approvals

GOST

RoHS Status: Exempt

The Rittal Slide rail is designed for mounting on the front mounting level, to support heavy installed equipment and to adapt to individual distances between 482.6 mm levels.

Material sheet steel

Surface finish zinc-plated

Load capacity 800 N

Distance between levels 400 ‐ 600 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy