nVent SCHROFF Perforated DIN Rail, 175mm x 7.5mm x 35mm
- RS Stock No.:
- 245-7801
- Mfr. Part No.:
- 20118-879
- Manufacturer:
- nVent SCHROFF
Subtotal (1 pack of 4 units)*
€13.32
(exc. VAT)
€16.38
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.32 | €3.33 |
*price indicative
- RS Stock No.:
- 245-7801
- Mfr. Part No.:
- 20118-879
- Manufacturer:
- nVent SCHROFF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Length | 175mm | |
| Width | 7.5mm | |
| Height | 35mm | |
| DIN Rail Type | Perforated | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Length 175mm | ||
Width 7.5mm | ||
Height 35mm | ||
DIN Rail Type Perforated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schroff DIN rail is a standard metal rail used for mounting circuit breakers and industrial control equipment inside equipment racks. It is available in pre-Cut Lengths and with Perforations. They are Copper DIN rails with electrogalvanized finishing and Zinc plating.
Height x Depth x Width is 35 x 7.5 x 175 mm
4 pieces DIN rail, 175 mm in length
4 pieces DIN rail, 175 mm in length
Related links
- nVent SCHROFF Perforated DIN Rail, 175mm x 7.5mm x 35mm
- nVent SCHROFF Perforated DIN Rail, 575mm x 7.5mm x 35mm
- nVent SCHROFF Perforated DIN Rail 125mm x 7.5mm x 35mm
- nVent SCHROFF Perforated DIN Rail, 475mm x 7.5mm x 35mm
- nVent SCHROFF Perforated DIN Rail 375mm x 7.5mm x 35mm
- nVent SCHROFF Perforated DIN Rail, 275mm x 7.5mm x 35mm
- nVent SCHROFF Perforated DIN Rail, 175mm x 15mm x 35mm
- nVent SCHROFF Perforated DIN Rail 175mm x 15mm x 35mm