RS PRO Steel Unperforated DIN Rail, Top Hat Compatible, 384mm x 35mm
- RS Stock No.:
- 248-1123
- Manufacturer:
- RS PRO

1 / 2
Subtotal (1 unit)**
€6.13
(exc. VAT)
€7.54
(inc. VAT)
77 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €6.13 |
**price indicative
- RS Stock No.:
- 248-1123
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Compatibility | Top Hat | |
Length | 384mm | |
Width | 35mm | |
DIN Rail Type | Unperforated | |
Material | Steel | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Compatibility Top Hat | ||
Length 384mm | ||
Width 35mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
Related links
- RS PRO Steel Unperforated DIN Rail 144mm x 35mm
- RS PRO Steel Unperforated DIN Rail 107mm x 35mm
- RS PRO Steel Unperforated DIN Rail 581mm x 35mm
- RS PRO Steel Unperforated DIN Rail 245mm x 35mm
- RS PRO Steel Unperforated DIN Rail 184mm x 35mm
- RS PRO Steel Unperforated DIN Rail 262mm x 35mm
- RS PRO Steel Unperforated DIN Rail 341mm x 35mm
- RS PRO Steel Unperforated DIN Rail 164mm x 35mm