RS PRO Steel Unperforated DIN Rail, Top Hat Compatible, 245mm x 35mm

Subtotal (1 unit)*

€4.67

(exc. VAT)

€5.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 505 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.67

*price indicative

RS Stock No.:
248-1145
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatibility

Top Hat

Length

245mm

Width

35mm

DIN Rail Type

Unperforated

Material

Steel

COO (Country of Origin):
IN

RS PRO TS35 Top Hat Profile DIN Rail for Enclosures


The RS PRO TS35 DIN Rail is designed for the secure mounting and configuration of industrial and electrical components within the RS PRO Enclosure range

DIN rails are designed to a series of standards to ensure conformity of dimensions meaning that you can simply install and add to when needed and know that it will fit within your current configuration. Components are designed to snap into place saving time on installation and they can be replaced easily and quickly if needed.

The RS PRO Steel DIN rail is ideal for installation in enclosures with limited space enabling the creation of an organised and professional layout enabling easy maintenance and reducing the cables and fixings required to mount internal components.

Features and Benefits


  • Mild Steel construction

  • TS35 top hat profile

  • Zinc plated trivalent Blue Passivation finish

  • RoHS Compliant

Suitable RS PRO Aluminium Enclosures


760-8991 RS PRO Painted Enclosure (260 x 160 x 90mm)
760-8941 RS PRO Unpainted Enclosure (260 x 160 x 90mm)
122-8930 RS PRO ATEX Enclosure (260 x 160 x 90mm)

Suitable RS PRO GRP Enclosures


918-8847 RS PRO Black GRP Enclosure (260 x 160 x 90mm)
918-8840 RS PRO Grey GRP Enclosure (260 x 160 x 90mm)
144-4459 RS PRO ATEX GRP Enclosure (260 x 160 x 90mm)

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links