Schneider Electric DIN Rail x 57mm x 80mm
- RS Stock No.:
- 276-9416
- Mfr. Part No.:
- VDIR380001
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€49.22
(exc. VAT)
€60.54
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.22 |
*price indicative
- RS Stock No.:
- 276-9416
- Mfr. Part No.:
- VDIR380001
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 57mm | |
| Height | 80mm | |
| DIN Rail Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 57mm | ||
Height 80mm | ||
DIN Rail Type DIN Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Resi9 Connect Accessory 1 Rail and 2 Fix DIN compose of 2 fixing accessories, 1 DIN rail and 1 earth terminal block. It requires less tools to fix.
Sustainable
Mercury free
Mercury free
Related links
- Schneider Electric DIN Rail x 500mm x 250mm
- Schneider Electric DIN Rail x 400mm x 300mm
- Schneider Electric DIN Rail x 600mm x 26mm
- Schneider Electric DIN Rail x 300mm x 300mm
- Schneider Electric DIN Rail x 500mm x 300mm
- Schneider Electric DIN Rail x 600mm x 50mm
- Schneider Electric DIN Rail, 400mm x 35mm x 7mm
- Schneider Electric DIN Rail, 2000mm x 35mm x 15mm
