Fibox Steel DIN Rail, C Compatible, 266mm x 35mm x 1mm
- RS Stock No.:
- 284-9108
- Mfr. Part No.:
- EKIV 27
- Manufacturer:
- Fibox
Subtotal (1 unit)*
€12.05
(exc. VAT)
€14.82
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.05 |
*price indicative
- RS Stock No.:
- 284-9108
- Mfr. Part No.:
- EKIV 27
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Compatibility | C | |
| Length | 266mm | |
| Width | 35mm | |
| Height | 1mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Compatibility C | ||
Length 266mm | ||
Width 35mm | ||
Height 1mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
- COO (Country of Origin):
- DE
The Fibox DIN Rail is a type of mounting commonly used for industrial control equipment inside equipment PCL racks and enclosures.
Non insulated
Suitable for enclosures
Suitable for enclosures
Related links
- Fibox Steel DIN Rail 366mm x 35mm x 1mm
- Fibox Steel DIN Rail 466mm x 35mm x 1mm
- Fibox Steel DIN Rail 166mm x 35mm x 1mm
- Fibox Steel DIN Rail 265mm x 35mm x 1mm
- Fibox Steel DIN Rail 215mm x 35mm x 1mm
- Fibox Steel DIN Rail 210mm x 35mm x 1mm
- Fibox Steel DIN Rail 316mm x 35mm x 1mm
- Fibox EKIV Series ABS 266 x 35 x 1mm
