1207682 | Phoenix Contact Steel Perforated DIN Rail, Top Hat Compatible, 955mm x 35mm x 15mm | RS
Login / Register to access your benefits
Recently searched

    Phoenix Contact Steel Perforated DIN Rail, Top Hat Compatible, 955mm x 35mm x 15mm

    Subtotal (1 unit)**

    €9.35

    (exc. VAT)

    €11.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    18 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€9.35

    **price indicative

    RS Stock No.:
    648-5772
    Distrelec Article No.:
    148-08-924
    Mfr. Part No.:
    1207682
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Compatibility

    Top Hat

    Length

    955mm

    Width

    35mm

    Height

    15mm

    DIN Rail Type

    Perforated

    Material

    Steel

    Related links