PR Electronics Steel Perforated DIN Rail, Top Hat Compatible, 750mm x 35mm x 15mm

Subtotal (1 unit)*

€113.39

(exc. VAT)

€139.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€113.39

*price indicative

RS Stock No.:
827-5384
Mfr. Part No.:
9400B1
Manufacturer:
PR Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

PR Electronics

Compatibility

Top Hat

Length

750mm

Width

35mm

Height

15mm

DIN Rail Type

Perforated

Material

Steel

COO (Country of Origin):
DK

9400 Type - Power Rails


PR Electronics 9400 series power rails are standard 15 mm profile top hat DIN Rail with integrated strip connector for providing power to devices in the 3000 and 9000 series. The 9400 power rails safe time and space when installing by allowing the power supply to be daisy chained across multiple devices.

• 35 mm width x 15 mm depth
• Supplied with terminal cover and end stops


PR Electronics DIN Rail Mounting

Related links