Login / Register to access your benefits
Recently searched

    APEM 6 Way Through Hole DIP Switch 6PST, Recessed Actuator

    Bulk discount available

    Subtotal (1 tube of 27 units)**

    €20.36

    (exc. VAT)

    €25.03

    (inc. VAT)

    Add to Basket
    Select or type quantity
    378 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tube**
    27 - 27€0.754€20.358
    54 - 54€0.739€19.953
    81 - 81€0.723€19.521
    108 - 108€0.708€19.116
    135 +€0.695€18.765

    **price indicative

    RS Stock No.:
    122-2962
    Mfr. Part No.:
    NDSR-06-V
    Manufacturer:
    APEM
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    APEM

    Number of Positions

    6

    Mounting Type

    Through Hole

    Contact Configuration

    6PST

    Contact Material

    Phosphor Bronze

    Package Style

    DIP

    Actuator Type

    Recessed

    Contact Current Rating

    25 mA

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -40°C

    Operating Temperature Range

    -40 → +85°C

    Voltage Rating

    24V dc

    Dielectric Strength

    500V dc

    Related links