- RS Stock No.:
- 174-8169
- Mfr. Part No.:
- A6FR-3101
- Manufacturer:
- Omron
Price Each (In a Box of 50)
€1.251
(exc. VAT)
€1.539
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available
Units | Per unit | Per Box* |
---|---|---|
50 + | €1.251 | €62.55 |
*price indicative
- RS Stock No.:
- 174-8169
- Mfr. Part No.:
- A6FR-3101
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Box type Through-hole Mounting Piano DIP Switches
Slide twin contacts mechanism ensure high reliability.
Available both ON and OFF-set soldering.
Both short and long actuators are available.
Available both ON and OFF-set soldering.
Both short and long actuators are available.
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Mounting Type | Through Hole |
Contact Configuration | 3PST |
Package Style | DIP |
Actuator Type | Piano |
Contact Current Rating | 25 mA |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
IP Rating | IP40 |
Voltage Rating | 24V dc |
Dielectric Strength | 500V ac |