- RS Stock No.:
- 174-8289
- Mfr. Part No.:
- A6FR-9101
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 10)
€1.682
(exc. VAT)
€2.069
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | €1.682 | €16.82 |
100 - 240 | €1.477 | €14.77 |
250 - 490 | €1.431 | €14.31 |
500 + | €1.411 | €14.11 |
*price indicative
- RS Stock No.:
- 174-8289
- Mfr. Part No.:
- A6FR-9101
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Box type Through-hole Mounting Piano DIP Switches
Slide twin contacts mechanism ensure high reliability.
Available both ON and OFF-set soldering.
Both short and long actuators are available.
Available both ON and OFF-set soldering.
Both short and long actuators are available.
Specifications
Attribute | Value |
---|---|
Number of Positions | 9 |
Mounting Type | Through Hole |
Contact Configuration | 9P |
Package Style | DIP |
Actuator Type | Piano |
Contact Current Rating | 25 mA |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
IP Rating | IP40 |
Voltage Rating | 24V dc |
Dielectric Strength | 500V ac |