- RS Stock No.:
- 174-8179
- Mfr. Part No.:
- A6FR-8101
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Box of 21)
€1.435
(exc. VAT)
€1.765
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
21 - 84 | €1.435 | €30.135 |
105 - 189 | €1.37 | €28.77 |
210 - 294 | €1.35 | €28.35 |
315 + | €1.332 | €27.972 |
*price indicative
- RS Stock No.:
- 174-8179
- Mfr. Part No.:
- A6FR-8101
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Box type Through-hole Mounting Piano DIP Switches
Slide twin contacts mechanism ensure high reliability.
Available both ON and OFF-set soldering.
Both short and long actuators are available.
Available both ON and OFF-set soldering.
Both short and long actuators are available.
Specifications
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | Through Hole |
Contact Configuration | 8P |
Package Style | DIP |
Actuator Type | Piano |
Contact Current Rating | 25 mA |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
IP Rating | IP40 |
Voltage Rating | 24V dc |
Dielectric Strength | 500V ac |