- RS Stock No.:
- 233-4085
- Mfr. Part No.:
- A6H-4101
- Manufacturer:
- Omron
232 In stock for delivery within 2 working days
Price Each
€2.61
(exc. VAT)
€3.21
(inc. VAT)
Units | Per unit |
1 - 4 | €2.61 |
5 - 9 | €2.51 |
10 - 39 | €2.43 |
40 + | €2.39 |
- RS Stock No.:
- 233-4085
- Mfr. Part No.:
- A6H-4101
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron A6H series slide DIP switch with ultra-low profile has 4 poles. It has industry's lowest class profile of 1.55 mm. It has a half pitch design reduces mounting space by 63%.
Washable with seal tape
Embossed taping
200mO maximum contact resistance
1000 operations minimum electrical durability
IP40 degree of protection
Embossed taping
200mO maximum contact resistance
1000 operations minimum electrical durability
IP40 degree of protection
Specifications
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Actuator Type | Slide |
Contact Current Rating | 25 mA |
IP Rating | IP40 |