- RS Stock No.:
- 244-3417
- Mfr. Part No.:
- CHP-021TA
- Manufacturer:
- NIDEC COPAL ELECTRONICS GMBH
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Tape of 2)
€1.27
(exc. VAT)
€1.56
(inc. VAT)
Units | Per unit | Per Tape* |
---|---|---|
2 - 8 | €1.27 | €2.54 |
10 - 98 | €1.205 | €2.41 |
100 - 248 | €1.12 | €2.24 |
250 + | €1.055 | €2.11 |
*price indicative
- RS Stock No.:
- 244-3417
- Mfr. Part No.:
- CHP-021TA
- Manufacturer:
- NIDEC COPAL ELECTRONICS GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The NIDEC COPAL ELECTRONICS CHP series half pitch piano switch which can be used for applications such as communication devices, AV and OA equipment and computer peripherals.
RoHS compliant
High reliability
High reliability
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | PCB |
Contact Configuration | DPST |
Contact Material | Copper Alloy |
Actuator Type | Piano |
Contact Current Rating | 100 mA |