Nidec Components Through Hole Slide Switch DPST 100mA
- RS Stock No.:
- 244-3333
- Mfr. Part No.:
- CES-0202MC
- Manufacturer:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.66
(exc. VAT)
€8.19
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | €1.332 | €6.66 |
| 15 - 25 | €1.282 | €6.41 |
| 30 + | €1.238 | €6.19 |
*price indicative
- RS Stock No.:
- 244-3333
- Mfr. Part No.:
- CES-0202MC
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | DPST | |
| Product Type | Slide Switch | |
| Mount Type | Through Hole | |
| Switch Contact Current | 100mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Standards/Approvals | RoHS | |
| Series | CES | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration DPST | ||
Product Type Slide Switch | ||
Mount Type Through Hole | ||
Switch Contact Current 100mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Standards/Approvals RoHS | ||
Series CES | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CES series full pitch slide switch which can be used in applications such as hot water apparatus, air-conditioning equipment and vending machines
Excellent contact stability by twin gold plated contact
RoHS compliant
Fine click action
Related links
- Nidec Components Through Hole Slide Switch DPST 100mA
- Nidec Components Through Hole Slide Switch DPST On-Off 100mA
- Nidec Components Surface Slide Switch DPST 100mA
- Nidec Components Through Hole Slide Switch SPST 100mA
- Nidec Components Surface Slide Switch DPST 100mA Polyamide
- Nidec Components Through Hole Slide Switch 8PST On-Off 100mA
- Nidec Components Through Hole Slide Switch SP3T SP 100mA Polyamide
- Nidec Components Through Hole Slide Switch SPST On-Off 100mA
