- RS Stock No.:
- 682-1033
- Mfr. Part No.:
- A6S-8101-H
- Manufacturer:
- Omron
325 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.908
(exc. VAT)
€1.117
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €0.908 | €4.54 |
*price indicative |
- RS Stock No.:
- 682-1033
- Mfr. Part No.:
- A6S-8101-H
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Slide Switch
Surface mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.
Surface mounting
Flat actuators available as sealed tape versions
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations
Flat actuators available as sealed tape versions
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | Surface Mount |
Contact Material | Gold Plated |
Contact Configuration | 8P |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 25 mA@ 24 V dc |
Mechanical Life | 1000Operations |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Dielectric Strength | 500V ac |
- RS Stock No.:
- 682-1033
- Mfr. Part No.:
- A6S-8101-H
- Manufacturer:
- Omron