Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Switches
/
DIP & Rotary Encoded Switches
/
DIP & SIP Switches
APEM 10 Way Through Hole DIP Switch SPST, Rotary Flush Actuator
RS Stock No.:
693-1203
Mfr. Part No.:
P36THR101L508
Manufacturer:
APEM
Image representative of range
View this category
Discontinued product
RS Stock No.:
693-1203
Mfr. Part No.:
P36THR101L508
Manufacturer:
APEM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Datasheet
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Rotary Encoded Low Profile In-Line Switches
P36THR1 versions have (L508) left angular 5.08mm terminals
Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Mechanical life: >10
4
operations
Operating temperature: -30 to +90°C
Positive detent
340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max
Gold plated contacts
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Attribute
Value
Number of Positions
10
Mounting Type
Through Hole
Contact Material
Gold over Nickel Plated Phosphor Bronze
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Rotary Flush
Contact Current Rating
100 mA@ 24 V dc
Mechanical Life
10000Operations
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +90°C
Voltage Rating
24V dc