Login / Register to access your benefits
Recently searched

    Omron 8 Way Through Hole DIP Switch SPST, Lever Actuator

    Subtotal (1 unit)*

    €3.50

    (exc. VAT)

    €4.30

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 69 unit(s) shipping from 17 January 2026
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€3.50

    *price indicative

    Packaging Options:

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    Each

    €2.50

    (exc. VAT)

    €3.08

    (inc. VAT)

    RS Stock No.:
    707-7426
    Mfr. Part No.:
    A6TR-8104
    Manufacturer:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Number of Positions

    8

    Mounting Type

    Through Hole

    Contact Material

    Gold Plated

    Contact Configuration

    SPST

    Package Style

    DIP

    Actuator Type

    Lever

    Contact Current Rating

    25 mA@ 24 V dc

    Mechanical Life

    1000Operations

    Maximum Operating Temperature

    +70°C

    Minimum Operating Temperature

    -20°C

    Operating Temperature Range

    -20 → +70°C

    Related links