APEM 2 Way Through Hole DIP Switch SPST, Raised Actuator
- RS Stock No.:
- 877-2113
- Mfr. Part No.:
- NDS-02-V
- Manufacturer:
- APEM
1 / 1
Bulk discount available
Subtotal (1 bag of 5 units)**
€7.04
(exc. VAT)
€8.66
(inc. VAT)
275 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Bag** |
---|---|---|
5 - 120 | €1.408 | €7.04 |
125 + | €1.234 | €6.17 |
**price indicative
- RS Stock No.:
- 877-2113
- Mfr. Part No.:
- NDS-02-V
- Manufacturer:
- APEM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | APEM | |
Number of Positions | 2 | |
Mounting Type | Through Hole | |
Contact Configuration | SPST | |
Contact Material | Phosphor Bronze | |
Package Style | DIP | |
Actuator Type | Raised | |
Contact Current Rating | 25 mA | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Operating Temperature Range | -40 → +85°C | |
Voltage Rating | 24V dc | |
Dielectric Strength | 500V dc | |
Select all | ||
---|---|---|
Brand APEM | ||
Number of Positions 2 | ||
Mounting Type Through Hole | ||
Contact Configuration SPST | ||
Contact Material Phosphor Bronze | ||
Package Style DIP | ||
Actuator Type Raised | ||
Contact Current Rating 25 mA | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Voltage Rating 24V dc | ||
Dielectric Strength 500V dc | ||
Related links
- APEM 2 Way Through Hole DIP Switch SPST, Raised Actuator
- APEM 6 Way Through Hole DIP Switch SPST, Raised Actuator
- APEM 3 Way Through Hole DIP Switch SPST, Raised Actuator
- APEM 5 Way Through Hole DIP Switch SPST, Raised Actuator
- Apem 7 Way Through Hole DIP Switch SPST, Raised Actuator
- APEM 8 Way Through Hole DIP Switch SPST, Raised Actuator
- APEM 1 Way Through Hole DIP Switch SPST, Raised Actuator
- APEM 12 Way Through Hole DIP Switch SPST, Raised Actuator