- RS Stock No.:
- 877-2236
- Mfr. Part No.:
- IKH1003000
- Manufacturer:
- APEM
45 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 5)
€2.076
(exc. VAT)
€2.553
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 120 | €2.076 | €10.38 |
125 + | €1.81 | €9.05 |
*price indicative |
- RS Stock No.:
- 877-2236
- Mfr. Part No.:
- IKH1003000
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Apem DIP Switch - IKH Series
The IKH DIP switch series are low profile and are designed for reliable operation and have a small PCB space requirement. Process compatible (withstand IR reflow soldering) and washable (tape seal standard).
1,27 mm (.050) terminal to terminal pitch
Overall height from PCB : 1,6 mm (.063) only
Overall height from PCB : 1,6 mm (.063) only
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 10 |
Mounting Type | Surface Mount |
Contact Material | Phosphor Bronze |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Recessed Actuator Slide |
Contact Current Rating | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Voltage Rating | 24 V dc, 50V dc |
Dielectric Strength | 300V ac |
- RS Stock No.:
- 877-2236
- Mfr. Part No.:
- IKH1003000
- Manufacturer:
- APEM