- RS Stock No.:
- 877-2425
- Mfr. Part No.:
- DA02V
- Manufacturer:
- APEM
1898 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 73)
€0.597
(exc. VAT)
€0.734
(inc. VAT)
Units | Per unit | Per Tube* |
73 + | €0.597 | €43.581 |
*price indicative |
- RS Stock No.:
- 877-2425
- Mfr. Part No.:
- DA02V
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Apem DIP Switches – DA & DS Series
Apem DA, and DS series of DIP switches are SPST through-hole switches available in an array of positions. The DA series are right angled type DIP switches with a raised actuator, the DS series are standard type DIP switches with a raised actuator. Applications include telecom, computers, test equipment, security and instrumentation.
Low contact resistance: 50mΩ
Insulation resistance >100MΩ at 100Vdc
Insulation resistance >100MΩ at 100Vdc
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Phosphor Bronze |
Package Style | DIP |
Actuator Type | Raised |
Contact Current Rating | 25 mA |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Voltage Rating | 24V dc |
Dielectric Strength | 500V dc |