Login / Register to access your benefits
Recently searched

    Apem 6 Way Through Hole DIP Switch SPST, Raised Actuator

    Subtotal (1 bag of 5 units)**

    €6.79

    (exc. VAT)

    €8.35

    (inc. VAT)

    Add to Basket
    Select or type quantity
    450 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Bag**
    5 +€1.358€6.79

    **price indicative

    RS Stock No.:
    877-2431
    Mfr. Part No.:
    DA06V
    Manufacturer:
    APEM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    APEM

    Number of Positions

    6

    Mounting Type

    Through Hole

    Contact Configuration

    SPST

    Contact Material

    Phosphor Bronze

    Package Style

    DIP

    Actuator Type

    Raised

    Contact Current Rating

    25 mA

    Maximum Operating Temperature

    +70°C

    Minimum Operating Temperature

    -20°C

    Operating Temperature Range

    -20 → +70°C

    Voltage Rating

    24V dc

    Dielectric Strength

    500V dc

    Related links