TE Connectivity, 1-5645955-2 Socket, 4A 22 AWG

Subtotal (1 tray of 1000 units)*

€402.20

(exc. VAT)

€494.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€402.20€0.402

*price indicative

RS Stock No.:
787-983
Mfr. Part No.:
1-5645955-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Socket

Gender

Female

Series

1-5645955-2

Minimum Wire Size AWG

28AWG

Current

4A

Length

4.67mm

Maximum Wire Size AWG

22AWG

Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Termination Type

Solder

Standards/Approvals

EU RoHS

COO (Country of Origin):
US
The TE Connectivity Miniature spring socket is designed for cable-to-board applications, featuring a bullet nose and compatible with 28 – 22 AWG wire sizes. Its precise construction ensures reliable connections in electronic devices.

Rated for a maximum current of 4 A, supporting various applications

Operates optimally within -65 to 125 °C temperature range

Packaged in reels with a quantity of 10,000, facilitating large-scale use

Tin plating on sleeve ensures resistance to corrosion

Compatible with discrete wire for versatile connection options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy