Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-3690
- Mfr. Part No.:
- H3182-01
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Socket | |
| Gender | Female | |
| Series | H3182 | |
| Current | 10A | |
| Length | 5.65mm | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Standards/Approvals | No | |
| Housing Material | Brass | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Socket | ||
Gender Female | ||
Series H3182 | ||
Current 10A | ||
Length 5.65mm | ||
Orientation Straight | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Standards/Approvals No | ||
Housing Material Brass | ||
- COO (Country of Origin):
- GB
PC Board Socket for mating Ø1.00mm Pin - Gold clip, Tin shell.
Uses 4-finger Beryllium Copper contact clip - Vibration 10-2,000Hz, 10G, 6 hours.
