TE Connectivity, 1 PCB Socket, 5A 28 AWG
- RS Stock No.:
- 821-8827
- Mfr. Part No.:
- 2-5332095-4
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 14%
View bulk pricing optionsSubtotal (1 unit)*
€0.91
(exc. VAT)
€1.12
(inc. VAT)
In Stock
- 4,062 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.91 | - |
| 10 - 49 | €0.78 | 14% |
| 50 - 99 | €0.71 | 21% |
| 100 - 499 | €0.70 | 23% |
| 500 + | €0.58 | 36% |
*price indicative
- RS Stock No.:
- 821-8827
- Mfr. Part No.:
- 2-5332095-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Gender | Female | |
| Series | 1 | |
| Current | 5A | |
| Minimum Wire Size AWG | 25AWG | |
| Length | 4.52mm | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Housing Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Gender Female | ||
Series 1 | ||
Current 5A | ||
Minimum Wire Size AWG 25AWG | ||
Length 4.52mm | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Straight | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Termination Type Solder | ||
Standards/Approvals No | ||
Housing Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- US
TE Connectivity Discrete PCB Minature Spring Sockets
A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data table for details.
