MG Chemicals Adhesive Syringe Gun
- RS Stock No.:
- 102-634
- Mfr. Part No.:
- 8DG-30-1
- Manufacturer:
- MG Chemicals
Subtotal (1 unit)*
€74.33
(exc. VAT)
€91.43
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.33 |
*price indicative
- RS Stock No.:
- 102-634
- Mfr. Part No.:
- 8DG-30-1
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Adhesive Syringe Gun | |
| Sub Type | Cordless Dispenser | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Adhesive Syringe Gun | ||
Sub Type Cordless Dispenser | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MG Chemicals Dispensing Guns and Static Mixers to Aid in Application. It offers dispensing accessories to aid in the application of adhesives and epoxy potting compounds. Dispensing guns allow the user to apply more pressure to the cartridge than they could by hand, allowing viscous materials to be dispensed through mixing tips.
Narrow cylindrical tubes with a stationary mixing elements
For 2 part low to medium viscosity cartridge systems
Provides a homogeneous and perfect mix of hardener and resin
Eases precise application
Single use
Related links
- SAM Adhesive Syringe Gun
- Loctite Adhesive Syringe Gun
- HellermannTyton Adhesive Syringe Gun
- MG Chemicals 1:1 400 ml Cartridges 30 ml 1-Part Cartridges 832Hd 1:1 50
- MG Chemicals 30 ml 1-Part Cartridges 1:1 50 ml Cartridges 1:1 25 ml
- MG Chemicals 50 ml Dual Cartridges 1:1 25 ml Syringes 30 ml 1-Part
- RS PRO Adhesive Syringe Gun 55ml
- RS PRO Adhesive Syringe Gun 50ml
