Tajima Electronics Sealant Gun Cartridges 400ml
- RS Stock No.:
- 648-366
- Mfr. Part No.:
- TACNVBSP3W550R1
- Manufacturer:
- Tajima Electronics
Subtotal (1 unit)*
€235.75
(exc. VAT)
€289.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €235.75 |
*price indicative
- RS Stock No.:
- 648-366
- Mfr. Part No.:
- TACNVBSP3W550R1
- Manufacturer:
- Tajima Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima Electronics | |
| Product Type | Sealant Gun | |
| Sub Type | Dispensing Gun | |
| Volume | 400ml | |
| For Use With | Cartridges | |
| Select all | ||
|---|---|---|
Brand Tajima Electronics | ||
Product Type Sealant Gun | ||
Sub Type Dispensing Gun | ||
Volume 400ml | ||
For Use With Cartridges | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Bulk Convoy Super 3 Way Sealant Gun is a versatile tool designed to work with both tubular bags (sausages) up to 550ml and tubes/cartridges up to 400ml. With a high powered 10:1 ratio and enhanced SST, this sealant gun ensures that all contents are squeezed out efficiently. The 360-degree rotary barrel allows for easy manoeuvrability, while the piston design and rubber seal help prevent any wasted product.
Robust rubberized die-cast aluminium handle
Heavy-duty mechanism
Auto-flow stop drip protection mechanism
Related links
- Tajima Electronics Sealant Gun Cartridges 310ml
- Tajima Electronics Sealant Gun Cartridges 900ml
- Tajima Electronics Sealant Gun Tubes 400ml
- RS PRO Sealant Gun Adhesive And Sealant Cartridges 400ml
- Proteus Equipment Sealant Gun Cartridges 310ml
- Geocel Sealant Gun 400Ml Cartridges And 150Ml Co-Axial Cartridges, 310Ml 400ml
- Avit Sealant Gun 400ml
- RS PRO Sealant Gun 400ml
