Metcal Pink Taper Dispensing Tip, 20 Gauge
- RS Stock No.:
- 276-3535
- Distrelec Article No.:
- 300-81-675
- Mfr. Part No.:
- 920125-RIGID
- Manufacturer:
- Metcal
Subtotal (1 unit)*
€39.88
(exc. VAT)
€49.05
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.88 |
*price indicative
- RS Stock No.:
- 276-3535
- Distrelec Article No.:
- 300-81-675
- Mfr. Part No.:
- 920125-RIGID
- Manufacturer:
- Metcal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Sub Type | Taper | |
| Product Type | Dispensing Tip | |
| Gauge | 20 | |
| Length | 31.7mm | |
| For Use With | Luer-Lock Syringe | |
| Colour | Pink | |
| Standards/Approvals | No | |
| Series | Tapered Tips | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Sub Type Taper | ||
Product Type Dispensing Tip | ||
Gauge 20 | ||
Length 31.7mm | ||
For Use With Luer-Lock Syringe | ||
Colour Pink | ||
Standards/Approvals No | ||
Series Tapered Tips | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The OK International Tapered tip prevents blockage and increase flow of high viscosity filled materials. This Rigid Tips in opaque color provides total protection from premature curing by UV and visible light.
Sold in packs of 50
Length is 31.7 mm
Related links
- Loctite Pink Taper Dispensing Tip, 20 Gauge
- Metcal Pink Dispensing Tip Dispensing Tip, 20 Gauge
- Metcal Blue Taper Dispensing Tip, 22 Gauge
- Metcal Yellow Dispensing Tip Dispensing Tip, 20 Gauge
- Loctite Rose Straight Dispensing Tip, 20 Gauge
- Weller Yellow Precision Dispensing Needle Dispensing Tip, 20 Gauge
- Loctite Blue Taper Dispensing Tip, 22 Gauge
- Loctite Grey Taper Dispensing Tip, 16 Gauge
