Metcal Orange Dispensing Tip Dispensing Tip, 23 Gauge
- RS Stock No.:
- 280-6436
- Mfr. Part No.:
- 923050-TE
- Manufacturer:
- Metcal
Subtotal (1 box of 50 units)*
€31.85
(exc. VAT)
€39.18
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €31.85 | €0.637 |
*price indicative
- RS Stock No.:
- 280-6436
- Mfr. Part No.:
- 923050-TE
- Manufacturer:
- Metcal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Sub Type | Dispensing Tip | |
| Product Type | Dispensing Tip | |
| Gauge | 23 | |
| Length | 12.7mm | |
| Colour | Orange | |
| Inside Diameter | 330μm | |
| Series | TE Tips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Sub Type Dispensing Tip | ||
Product Type Dispensing Tip | ||
Gauge 23 | ||
Length 12.7mm | ||
Colour Orange | ||
Inside Diameter 330μm | ||
Series TE Tips | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The OK International fluid dispensing tip available with a double Helix polypropylene hub. It has Burr-free and electro-polished cannula for unobstructed and consistent material flow. It is sold in packs of 50 pieces.
Stainless-steel cannula
Chloride free
Related links
- Metcal Orange Dispensing Tip Dispensing Tip, 23 Gauge
- Metcal Orange Needle Nozzle Dispensing Tip, 23 Gauge
- Kahnetics Blue Dispensing Tip Dispensing Tip, 23 Gauge
- Loctite Orange Straight Dispensing Tip, 23 Gauge
- Metcal Clear Dispensing Tip Dispensing Tip, 27 Gauge
- Metcal Blue Dispensing Tip Dispensing Tip, 22 Gauge
- Metcal Pink Dispensing Tip Dispensing Tip, 20 Gauge
- Metcal Green Dispensing Tip Dispensing Tip, 18 Gauge
