JKL Components White Backlight, CCFL 1, 2.6 mm, 240 mm
- RS Stock No.:
- 168-3902
- Mfr. Part No.:
- BF26240-24B
- Manufacturer:
- JKL Components
Subtotal (1 bag of 100 units)*
€1,070.90
(exc. VAT)
€1,317.20
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €10.709 | €1,070.90 |
*price indicative
- RS Stock No.:
- 168-3902
- Mfr. Part No.:
- BF26240-24B
- Manufacturer:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Backlight Type | CCFL | |
| Product Type | Backlight | |
| Backlight Colours | White | |
| Variable Brightness | Yes | |
| Number of Pins | 1 | |
| CCFL Diameter | 2.6mm | |
| CCFL Length | 240mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Backlight Type CCFL | ||
Product Type Backlight | ||
Backlight Colours White | ||
Variable Brightness Yes | ||
Number of Pins 1 | ||
CCFL Diameter 2.6mm | ||
CCFL Length 240mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Cold Cathode Fluorescent Lamps (CCFL)
Used for backlighting LCDs, machine vision, image scanning and task lighting.
Low-power consumption
Diameters available as small as 2mm
Uniform light output
JKL Components Display Accessories
Note
This is a Service only part and can only be bought for repair and maintenance.
Related links
- JKL Components White Backlight 2.6 mm, 240 mm
- JKL Components White Backlight 2.6 mm, 250 mm
- JKL Components White Backlight 2.6 mm, 214 mm
- JKL Components White Backlight 2 mm, 226 mm
- JKL Components White Backlight 2 mm, 325 mm
- JKL Components White Backlight 2.2 mm, 140 mm
- JKL Components White Backlight 2 mm, 218 mm
- JKL Components White Backlight 2.6 mm, 285 mm
