Display Visions White Display Backlight, LED
- RS Stock No.:
- 197-1283
- Mfr. Part No.:
- EA LED94x40-W
- Manufacturer:
- Display Visions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€31.97
(exc. VAT)
€39.32
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €31.97 |
| 5 + | €30.16 |
*price indicative
- RS Stock No.:
- 197-1283
- Mfr. Part No.:
- EA LED94x40-W
- Manufacturer:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Backlight Type | LED | |
| Product Type | Display Backlight | |
| Backlight Colours | White | |
| Height | 40mm | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Series | EA DOGS104x-A | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Backlight Type LED | ||
Product Type Display Backlight | ||
Backlight Colours White | ||
Height 40mm | ||
Width 3mm | ||
Standards/Approvals No | ||
Series EA DOGS104x-A | ||
- COO (Country of Origin):
- CN
The Electronic Assembly EA DOG series presents the worlds first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.
Controller UC1611 with integrated graphic RAM.
High contrast LCD supertwist display (STN AND FSTN) with 15μm dot gap
LED backlighting 10 to 150mA
No mounting required because it can be soldered directly onto PCB.
Related links
- Display Visions White Display Backlight, LED
- Display Visions White Display Backlight, LED 28
- Display Visions White Display Backlight, LED 28-Pin
- Display Visions White Display Backlight, LED 22
- Display Visions White Green Display Backlight, LED 40-Pin
- Display Visions White Green Display Backlight, LED 40
- Display Visions White Backlight, LED 40
- Display Visions White Red Display Backlight, LED 20
