Display Visions White Display Backlight, LED
- RS Stock No.:
- 197-1303
- Mfr. Part No.:
- EA LED94X67-W
- Manufacturer:
- Display Visions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€40.68
(exc. VAT)
€50.04
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €40.68 |
| 5 + | €37.38 |
*price indicative
- RS Stock No.:
- 197-1303
- Mfr. Part No.:
- EA LED94X67-W
- Manufacturer:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Product Type | Display Backlight | |
| Backlight Type | LED | |
| Backlight Colours | White | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Height | 66.9mm | |
| Series | EA DOGS104x-A | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Product Type Display Backlight | ||
Backlight Type LED | ||
Backlight Colours White | ||
Width 3mm | ||
Standards/Approvals No | ||
Height 66.9mm | ||
Series EA DOGS104x-A | ||
- COO (Country of Origin):
- CN
The Electronic Assembly EA DOG series presents the worlds first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.
Controller UC1611 with integrated graphic RAM.
High contrast LCD supertwist display (STN AND FSTN) with 15μm dot gap
LED backlighting 10 to 150mA
No mounting required because it can be soldered directly onto PCB.
Related links
- Display Visions White Display Backlight, LED
- Display Visions White Display Backlight, LED 28
- Display Visions White Display Backlight, LED 28-Pin
- Display Visions White Display Backlight, LED 22
- Display Visions Amber Display Backlight, LED
- Display Visions White Red Display Backlight, LED 20-Pin
- Display Visions White Green Display Backlight, LED 40-Pin
- Display Visions White Red Display Backlight, LED 20
